
MS-210-3-2-0300 | |
|---|---|
DigiKey Part Number | 2010-1107-ND |
Manufacturer | |
Manufacturer Product Number | MS-210-3-2-0300 |
Description | SENSOR REED SW SPST-NO W LEADS |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Magnetic Reed Switch Magnet SPST-NO Wire Leads Cylinder |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | PIC GmbH | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Reed Switch | |
Output Type | SPST-NO | |
Actuator Material | Magnet | |
Termination Style | Wire Leads | |
Frequency | 600 Hz | |
Voltage - Supply | - | |
Must Operate | 15 ~ 20AT | |
Must Release | - | |
Operating Temperature | -20°C ~ 85°C | |
Package / Case | Cylinder |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,49000 € | 2,49 € |
| 10 | 2,09700 € | 20,97 € |
| 50 | 1,83520 € | 91,76 € |
| 100 | 1,73200 € | 173,20 € |
| 250 | 1,60696 € | 401,74 € |
| 500 | 1,52160 € | 760,80 € |
| 1 000 | 1,44445 € | 1 444,45 € |
| 2 500 | 1,35494 € | 3 387,35 € |
| 5 000 | 1,29624 € | 6 481,20 € |
| Unit Price without VAT: | 2,49000 € |
|---|---|
| Unit Price with VAT: | 2,98800 € |

