4 Position Terminal Block Gray Middle 60.0mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3260057

DigiKey Part Number
3260057-ND
Manufacturer
Manufacturer Product Number
3260057
Description
TERM BLK 4POS GRAY
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
4 Position Terminal Block Gray Middle 60.0mm
Datasheet
 Datasheet
EDA/CAD Models
3260057 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Phoenix Contact
Series
Packaging
Bulk
Part Status
Active
Type
Middle
Mounting Type
Direct Mount
Number of Positions
4
Number of Levels
2
Terminal - Width
60.0mm
Termination Style
Push In, Spring
Current - IEC
150 A
Voltage - IEC
1.5 kV
Current - UL
140 A
Voltage - UL
1 kV
Wire Gauge or Range - AWG
1/0-8 AWG
Wire Gauge or Range - mm²
10-70mm²
Features
-
Housing Color
Gray
Length
3.976" (100.99mm)
Height (Max)
3.780" (96.00mm)
Material - Insulation
Polyamide (PA), Nylon
Material Flammability Rating
UL94 V-0
Stripping Length
30mm
Operating Temperature
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
359,16000 €177,48 €
Manufacturers Standard Package
Unit Price without VAT:59,16000 €
Unit Price with VAT:70,99200 €