
3240728 | |
|---|---|
DigiKey Part Number | 3240728-ND |
Manufacturer | |
Manufacturer Product Number | 3240728 |
Description | CBL TIE LOCKING TRANS 3.28' |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Standard, Locking Transparent 0.496" (12.60mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Wire/Cable Tie Type | Standard, Locking | |
Length - Approximate | 39.25" | |
Bundle Diameter | - | |
Width | 0.496" (12.60mm) | |
Length - Actual | 3.28' (1.00m) | |
Mounting Type | Free Hanging (In-Line) | |
Tensile Strength | - | |
Material | Polyamide (PA66), Nylon 6/6 | |
Color | Transparent | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 1,16240 € | 58,12 € |
| Unit Price without VAT: | 1,16240 € |
|---|---|
| Unit Price with VAT: | 1,39488 € |

