
3240290 | |
|---|---|
DigiKey Part Number | 3240290-ND |
Manufacturer | |
Manufacturer Product Number | 3240290 |
Description | CABLE DUCT |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Cover - Wire Duct, Snap In Gray 6.562' (2000.00mm, 78.74") |
Datasheet | Datasheet |
EDA/CAD Models | 3240290 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Cover - Wire Duct, Snap In | |
For Use With/Related Products | For All PVC Wiring Duct Types | |
Height | 0.567" (14.40mm) | |
Width | 4.724" (120.00mm) | |
Length | 6.562' (2000.00mm, 78.74") | |
Color | Gray | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,80000 € | 6,80 € |
| Unit Price without VAT: | 6,80000 € |
|---|---|
| Unit Price with VAT: | 8,16000 € |


