3211249
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
3211249
3211249
3211249

3211249

DigiKey Part Number
277-15327-ND
Manufacturer
Manufacturer Product Number
3211249
Description
CONN TERM BLK DISCONNECT BLACK
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Terminal Block Connector 2 Position Disconnect Black
Datasheet
 Datasheet
EDA/CAD Models
3211249 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Phoenix Contact
Series
Packaging
Bulk
Part Status
Active
Type
Disconnect
Disconnect Type
Fuse, Lever
Number of Positions
2
Number of Levels
1
Terminal - Width
18.0mm
Termination Style
Screw
Current - IEC
30 A
Voltage - IEC
1000V
Voltage - UL
-
Wire Gauge or Range - AWG
-
Wire Gauge or Range - mm²
0.75-25mm²
Features
LED
Color
Black
Fuse Type
10.3mm x 38mm
Material - Insulation
Polyamide (PA), Nylon
Material Flammability Rating
UL94 V-0
Stripping Length
12mm
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1059,72900 €597,29 €
Manufacturers Standard Package
Unit Price without VAT:59,72900 €
Unit Price with VAT:71,67480 €