
3042832 | |
|---|---|
DigiKey Part Number | 3042832-ND |
Manufacturer | |
Manufacturer Product Number | 3042832 |
Description | TERM BLOCK PLUG 1POS |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 1 Position Terminal Block Plug, Female Sockets 180° Free Hanging (In-Line) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Plug, Female Sockets | |
Number of Positions | 1 | |
Positions Per Level | 1 | |
Number of Levels | 1 | |
Pitch | - | |
Header Orientation | - | |
Plug Wire Entry | 180° | |
Termination Style | Screwless - Spring Cage, Tension Clamp | |
Mounting Type | Free Hanging (In-Line) | |
Current - IEC | 32A | |
Voltage - IEC | 800 V | |
Current - UL | 30 A | |
Voltage - UL | 600 V | |
Wire Gauge or Range - AWG | 10-28 AWG | |
Wire Gauge or Range - mm² | 0.08-6mm² | |
Color | Green, Yellow | |
Operating Temperature | - | |
Contact Mating Finish | - | |
Features | - | |
Material Flammability Rating | UL94 V-0 | |
Ingress Protection | - | |
Screw Size | - | |
Torque - Screw | - | |
Wire Strip Length | 10mm | |
Contact Material | - | |
Housing Material | Polyamide (PA), Nylon | |
Contact Tail Length | - | |
Insulation Height | 1.634" (41.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 2,37560 € | 118,78 € |
| Unit Price without VAT: | 2,37560 € |
|---|---|
| Unit Price with VAT: | 2,85072 € |















