

2964403 | |
|---|---|
DigiKey Part Number | 2964403-ND |
Manufacturer | |
Manufacturer Product Number | 2964403 |
Description | SSR RELAY SPST-NO 6A |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Solid State SPST-NO (1 Form A) Module |
Datasheet | Datasheet |
EDA/CAD Models | 2964403 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | DIN Rail | |
Circuit | ||
Output Type | AC, DC | |
Voltage - Input | 230VAC/DC | |
Load Current | 6 A | |
Termination Style | Screw Terminal | |
Operating Temperature | -20°C ~ 60°C | |
Package / Case | ||
Supplier Device Package | - | |
Approval Agency | cULus, EAC, UR | |
Grade | - | |
Qualification | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 75,31000 € | 75,31 € |
| Unit Price without VAT: | 75,31000 € |
|---|---|
| Unit Price with VAT: | 90,37200 € |

