
2947161 | |
|---|---|
DigiKey Part Number | 277-14946-ND |
Manufacturer | |
Manufacturer Product Number | 2947161 |
Description | COVERING HOOD |
Customer Reference | |
Detailed Description | Plastic, Polycarbonate Cover, Lid 1.496" L x 1.476" W x 0.591" H (38.00mm x 37.50mm x 15.00mm) Clear |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Cover, Lid | |
Features | Positions - 14 | |
For Use With/Related Products | 37.5mm Wide Housing | |
Size / Dimension | 1.496" L x 1.476" W x 0.591" H (38.00mm x 37.50mm x 15.00mm) | |
Color | Clear | |
Material | Plastic, Polycarbonate |



