Plated Through Hole to Plated Through Hole 0.197" (5.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2947077

DigiKey Part Number
2947077-ND
Manufacturer
Manufacturer Product Number
2947077
Description
PCB FOR ASSEMBLE ELECT COMPONENT
Customer Reference
Detailed Description
Plated Through Hole to Plated Through Hole 0.197" (5.00mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Phoenix Contact
Series
-
Packaging
Bulk
Part Status
Obsolete
Proto Board Type
Plated Through Hole to Plated Through Hole
Package Accepted
-
Number of Positions
-
Pitch
0.197" (5.00mm)
Board Thickness
-
Material
-
Size / Dimension
2.827" L x 1.350" W (71.80mm x 34.30mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.