

2946560 | |
|---|---|
DigiKey Part Number | 277-5214-ND |
Manufacturer | |
Manufacturer Product Number | 2946560 |
Description | RELAY GEN PURPOSE SPDT 5A 24V |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay SPDT (1 Form C) 24VDC Coil DIN Rail |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | ||
Coil Voltage | ||
Contact Form | SPDT (1 Form C) | |
Contact Rating (Current) | 5 A | |
Switching Voltage | 250VAC, 250VDC - Max | |
Coil Current | 22 mA | |
Coil Type | Non Latching | |
Features | Diode, Lighted Indicator, Socket Included | |
Termination Style | Screw Terminal | |
Seal Rating | - | |
Coil Insulation | - | |
Must Operate Voltage | - | |
Must Release Voltage | - | |
Operate Time | 7 ms | |
Release Time | 11 ms | |
Operating Temperature | -20°C ~ 50°C | |
Contact Material | Silver Cadmium Oxide (AgCdO) | |
Relay Type | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 102,90000 € | 102,90 € |
| Unit Price without VAT: | 102,90000 € |
|---|---|
| Unit Price with VAT: | 123,48000 € |

