
2946214 | |
|---|---|
DigiKey Part Number | 277-7300-ND |
Manufacturer | |
Manufacturer Product Number | 2946214 |
Description | HOOD COVER DUST PROTECTER |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Plastic, Polycarbonate Cover, Lid 1.496" L x 1.772" W x 0.265" H (38.00mm x 45.00mm x 7.50mm) Clear |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Cover, Lid | |
Features | Positions - 16 | |
For Use With/Related Products | 45mm Wide Housing | |
Size / Dimension | 1.496" L x 1.772" W x 0.265" H (38.00mm x 45.00mm x 7.50mm) | |
Color | Clear | |
Material | Plastic, Polycarbonate |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,03000 € | 11,03 € |
| 5 | 9,81600 € | 49,08 € |
| 10 | 9,46800 € | 94,68 € |
| 25 | 8,65920 € | 216,48 € |
| 50 | 8,09360 € | 404,68 € |
| 100 | 7,56480 € | 756,48 € |
| 250 | 7,44160 € | 1 860,40 € |
| Unit Price without VAT: | 11,03000 € |
|---|---|
| Unit Price with VAT: | 13,23600 € |




