
2942878 | |
|---|---|
DigiKey Part Number | 2942878-ND |
Manufacturer | |
Manufacturer Product Number | 2942878 |
Description | ELECTRONIC HOUSING |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Plastic, Polycarbonate Module 4.016" L x 1.969" W x 5.236" H (102.00mm x 50.00mm x 133.00mm) Black |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Module | |
Features | - | |
For Use With/Related Products | CM Housing System | |
Size / Dimension | 4.016" L x 1.969" W x 5.236" H (102.00mm x 50.00mm x 133.00mm) | |
Color | Black | |
Material | Plastic, Polycarbonate |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 72,92000 € | 72,92 € |
| Unit Price without VAT: | 72,92000 € |
|---|---|
| Unit Price with VAT: | 87,50400 € |

