
2942140 | |
|---|---|
DigiKey Part Number | 2942140-ND |
Manufacturer | |
Manufacturer Product Number | 2942140 |
Description | COVER CONTACT AND DUST-PROTECTED |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Plastic, Polycarbonate Cover, Lid 1.496" L x 1.772" W x 1.378" H (38.00mm x 45.00mm x 35.00mm) Clear |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Cover, Lid | |
Features | Positions - 16 | |
For Use With/Related Products | 45mm Wide Housing | |
Size / Dimension | 1.496" L x 1.772" W x 1.378" H (38.00mm x 45.00mm x 35.00mm) | |
Color | Clear | |
Material | Plastic, Polycarbonate |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,17000 € | 9,17 € |
| Unit Price without VAT: | 9,17000 € |
|---|---|
| Unit Price with VAT: | 11,00400 € |




