


2912154 | |
|---|---|
DigiKey Part Number | 2912154-ND |
Manufacturer | |
Manufacturer Product Number | 2912154 |
Description | SSR RELAY SPST-NO |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Solid State SPST-NO (1 Form A) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | - | |
Circuit | ||
Output Type | DC | |
Voltage - Input | 48VDC | |
Termination Style | - | |
Operating Temperature | - | |
Package / Case | - | |
Supplier Device Package | - | |
Approval Agency | - | |
Qualification | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 115,17200 € | 1 151,72 € |
| Unit Price without VAT: | 115,17200 € |
|---|---|
| Unit Price with VAT: | 138,20640 € |

