1012316 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Phoenix Contact
In Stock: 8
Unit Price: 27,85000 €
Datasheet
Image for 1012316 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1012316

DigiKey Part Number
277-1012316-ND
Manufacturer
Manufacturer Product Number
1012316
Description
PLC-BPT- 24DC/21HC/H
Customer Reference
Detailed Description
Relay Socket DIN Rail
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Phoenix Contact
Series
Packaging
Bulk
Part Status
Obsolete
Type
Socket
Number of Positions
-
Mounting Type
DIN Rail
Termination Style
Spring Terminal
For Use With/Related Products
Miniature Relays
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes