
2908862 | |
---|---|
DigiKey Part Number | 277-2908862-ND |
Manufacturer | |
Manufacturer Product Number | 2908862 |
Description | CABLE ASSEMBLY INPUT, OUTPUT |
Customer Reference | |
Detailed Description | Input, Output (I/O) Cable Assembly Allen-Bradley® ControlLogix Series 19.69' (6.00m) |
Datasheet | Datasheet |
EDA/CAD Models | 2908862 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Box | |
Part Status | Discontinued at Digi-Key | |
Process Side Connection | Individual Ferrule Leads | |
Control Side Connection | Controller Specific Connector | |
Specifications | Input, Output (I/O) | |
Number of Positions | 1, 36 | |
Length | 19.69' (6.00m) | |
For Use With/Related Products | Allen-Bradley® ControlLogix Series | |
Approval Agency | cUL, UL |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 307,62000 € | 307,62 € |
10 | 297,01600 € | 2 970,16 € |
Unit Price without VAT: | 307,62000 € |
---|---|
Unit Price with VAT: | 369,14400 € |