
EAC00308 | |
|---|---|
DigiKey Part Number | 982-EAC00308-ND |
Manufacturer | |
Manufacturer Product Number | EAC00308 |
Description | I.MX RT1052 EVAL BRD |
Customer Reference | |
Detailed Description | RT1062 i.MX ARM® Cortex®-M7 MCU Embedded Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | MCU | |
Core Processor | ARM® Cortex®-M7 | |
Platform | - | |
Utilized IC / Part | RT1062 | |
Mounting Type | Fixed | |
Contents | Board(s) | |
Interconnect System | - | |
Suggested Programming Environment | - | |
Note | - |

