

2902969 | |
---|---|
DigiKey Part Number | 277-14823-ND |
Manufacturer | |
Manufacturer Product Number | 2902969 |
Description | SSR RELAY SPST-NO 50MA 4-30V |
Customer Reference | |
Detailed Description | Solid State SPST-NO (1 Form A) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Mounting Type | DIN Rail | |
Circuit | ||
Output Type | DC | |
Voltage - Input | 5VDC | |
Voltage - Load | 4 V ~ 30 V | |
Load Current | 50 mA | |
Termination Style | Spring Terminal | |
Operating Temperature | -25°C ~ 60°C | |
Approval Agency | CE, UKCA | |
Grade | - | |
Qualification | - | |
Base Product Number |