2867364 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Phoenix Contact
In Stock: 60
Unit Price: 82,50000 €
Datasheet
Image for 2867364 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2867364

DigiKey Part Number
277-2975-ND
Manufacturer
Manufacturer Product Number
2867364
Description
COAX CBL N-TYPE TO N-TYPE 9.8'
Customer Reference
Detailed Description
Cable Assembly Coaxial N-Type to N-Type RG-58 118.1" (3.0m) 9.8'
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Phoenix Contact
Series
-
Packaging
Bulk
Part Status
Obsolete
Style
N-Type to N-Type
1st Connector
N-Type Plug
1st Contact Gender
Male
1st Connector Mounting Type
Free Hanging (In-Line)
1st Connector Mounting Feature
-
2nd Connector
N-Type Plug
2nd Contact Gender
Male
2nd Connector Mounting Type
Free Hanging (In-Line)
2nd Connector Mounting Feature
-
Length
118.1" (3.0m) 9.8'
Cable Type
RG-58
Cable Impedance
50 Ohms
Overall Impedance
50 Ohms
Color
Black
Features
Shielded
Operating Temperature
-40°C ~ 75°C
Ingress Protection
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes
Alternate Length
COAX CBL N-TYPE TO N-TYPE 20'
In-Stock: 0
Unit Price: