
2726104 | |
|---|---|
DigiKey Part Number | 2726104-ND |
Manufacturer | |
Manufacturer Product Number | 2726104 |
Description | FUSE GLASS 6.3A 5X20MM |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 6.3 A Fuse Cartridge, Glass Requires Holder 5mm x 20mm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Requires Holder | |
Fuse Type | ||
Current Rating (Amps) | ||
Response Time | Slow Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | - | |
Approval Agency | - | |
Operating Temperature | - | |
Color | - | |
Size / Dimension | 0.197" Dia x 0.787" L (5.00mm x 20.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 11,69600 € | 116,96 € |
| Unit Price without VAT: | 11,69600 € |
|---|---|
| Unit Price with VAT: | 14,03520 € |

