
2702934 | |
|---|---|
DigiKey Part Number | 2702934-ND |
Manufacturer | |
Manufacturer Product Number | 2702934 |
Description | LED MOD COOL WHT RECT 5000K |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | LED Lighting COBs Engines Modules LED Module - White, Cool Rectangle |
Datasheet | Datasheet |
EDA/CAD Models | 2702934 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | LED Module | |
Color | White, Cool | |
CCT (K) | 5000K | |
Wavelength | - | |
Configuration | Rectangle | |
Luminous Flux @ Current/Temperature | 1080lm (Typ) | |
Current - Test | 440mA | |
Temperature - Test | - | |
Voltage - Forward (Vf) (Typ) | 24V | |
Lumens/Watt @ Current - Test | 102 lm/W | |
Current - Max | - | |
CRI (Color Rendering Index) | 80 | |
Viewing Angle | 85°, 95° | |
Features | IP67 | |
Size / Dimension | 365.00mm L x 40.00mm W | |
Height | 30.00mm | |
Light Emitting Surface (LES) | - | |
Lens Type | Flat | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 356,35000 € | 356,35 € |
| Unit Price without VAT: | 356,35000 € |
|---|---|
| Unit Price with VAT: | 427,62000 € |

