



2700398 | |
|---|---|
DigiKey Part Number | 2700398-ND |
Manufacturer | |
Manufacturer Product Number | 2700398 |
Description | PSR-PS40-1NO-1DO-24DC-SC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Safety Relay SPST-NO (1 Form A) 24VDC Coil DIN Rail |
Datasheet | Datasheet |
EDA/CAD Models | 2700398 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | DIN Rail | |
Coil Voltage | 24VDC | |
Contact Form | SPST-NO (1 Form A) | |
Contact Rating (Current) | 6 A | |
Switching Voltage | 250VAC, 250VDC - Max | |
Features | Lighted Indicator | |
Termination Style | Screw Terminal | |
Must Operate Voltage | - | |
Must Release Voltage | - | |
Operating Temperature | -40°C ~ 70°C | |
Contact Material | Silver Tin Oxide (AgSnO) | |
Coil Current | 50 mA | |
Coil Power | 1.2W | |
Coil Resistance | 480 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 130,18000 € | 130,18 € |
| Unit Price without VAT: | 130,18000 € |
|---|---|
| Unit Price with VAT: | 156,21600 € |

