
1412003 | |
|---|---|
DigiKey Part Number | 277-1412003-ND |
Manufacturer | |
Manufacturer Product Number | 1412003 |
Description | SACC-CIP-M12MST-4P SMD R32 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 4 Position Circular Connector Insert, Male Pins Solder |
Datasheet | Datasheet |
EDA/CAD Models | 1412003 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 4 | |
Shell Size - Insert | M12-4 | |
Shell Size, MIL | - | |
Mounting Type | Surface Mount | |
Mounting Feature | - | |
Termination | Solder | |
Fastening Type | - | |
Orientation | T | |
Primary Material | Plastic | |
Shell Material | Polyamide (PA), Nylon | |
Shell Finish | - | |
Contact Finish - Mating | Gold | |
Color | Silver | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Material Flammability Rating | UL94 V-0 | |
Features | Board Guide, Insert Only, Requires Shell | |
Shielding | ||
Current Rating (Amps) | 12A | |
Voltage Rating | 63V | |
Cable Opening | - | |
Operating Temperature | -25°C ~ 105°C | |
Backshell Material, Plating | - | |
Contact Material | Copper Alloy | |
Contact Finish Thickness - Mating | - | |
Insert Material | Polyamide (PA), Nylon | |
Applications | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 5,86130 € | 586,13 € |
| Unit Price without VAT: | 5,86130 € |
|---|---|
| Unit Price with VAT: | 7,03356 € |

