



2203861 | |
|---|---|
DigiKey Part Number | 277-2203861-ND |
Manufacturer | |
Manufacturer Product Number | 2203861 |
Description | TERM BLOCK PLUG 5POS |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 5 Position Terminal Block Plug, Female Sockets DIN Rail |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Plug, Female Sockets | |
Number of Positions | 5 | |
Positions Per Level | 5 | |
Number of Levels | 1 | |
Pitch | - | |
Header Orientation | - | |
Plug Wire Entry | - | |
Termination Style | - | |
Mounting Type | DIN Rail | |
Current - IEC | - | |
Wire Gauge or Range - AWG | - | |
Wire Gauge or Range - mm² | - | |
Color | - | |
Operating Temperature | - | |
Contact Mating Finish | - | |
Features | - | |
Material Flammability Rating | - | |
Ingress Protection | - | |
Screw Size | - | |
Torque - Screw | - | |
Wire Strip Length | - | |
Contact Material | - | |
Housing Material | - | |
Contact Tail Length | - | |
Insulation Height | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 23,94000 € | 23,94 € |
| 10 | 17,20500 € | 172,05 € |
| 30 | 15,13300 € | 453,99 € |
| 50 | 14,38320 € | 719,16 € |
| 100 | 13,54780 € | 1 354,78 € |
| 250 | 12,70948 € | 3 177,37 € |
| 500 | 12,23494 € | 6 117,47 € |
| Unit Price without VAT: | 23,94000 € |
|---|---|
| Unit Price with VAT: | 28,72800 € |

