



1892372 | |
|---|---|
DigiKey Part Number | 277-8987-ND |
Manufacturer | |
Manufacturer Product Number | 1892372 |
Description | TERM BLOCK 3POS 40DEG 5.08MM PCB |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 3 Position Wire to Board Terminal Block 40° (130°) Angle with Board 0.200" (5.08mm) Through Hole |
Datasheet | Datasheet |
Category | Current 10 A |
Manufacturer Phoenix Contact | Voltage 300 V |
Series | Wire Gauge 12-30 AWG |
Packaging Bulk | Mounting Type Through Hole |
Part Status Active | Wire Termination Screw - Rising Cage Clamp |
Number of Levels 1 | Features Interlocking (Side) |
Positions Per Level 3 | Color Black |
Pitch 0.200" (5.08mm) | Torque - Screw 0.5-0.6 Nm (4.4-5.3 Lb-In) |
Mating Orientation 40° (130°) Angle with Board | Screw Thread M3 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,41000 € | 2,41 € |
| 10 | 1,97600 € | 19,76 € |
| Unit Price without VAT: | 2,41000 € |
|---|---|
| Unit Price with VAT: | 2,89200 € |

