
1789650 | |
|---|---|
DigiKey Part Number | 277-6195-ND |
Manufacturer | |
Manufacturer Product Number | 1789650 |
Description | TERM BLK 1POS SIDE ENT PCB |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 1 Position Wire to Board Terminal Block Horizontal with Board Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 1789650 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Number of Levels | 1 | |
Positions Per Level | 1 | |
Pitch | - | |
Mating Orientation | Horizontal with Board | |
Current | 6 A | |
Voltage | 300 V | |
Wire Gauge | 16-26 AWG | |
Mounting Type | Through Hole | |
Wire Termination | Screwless - Spring Cage, Tension Clamp | |
Features | Interlocking (Side), Lever Actuated | |
Color | Green | |
Operating Temperature | - | |
Housing Material | Polyamide (PA), Nylon | |
Contact Material - Plating | - | |
Clamp Material - Plating | - | |
Screw Material - Plating | - | |
Torque - Screw | - | |
Screw Thread | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,34000 € | 2,34 € |
| 10 | 1,67500 € | 16,75 € |
| 25 | 1,46200 € | 36,55 € |
| 50 | 1,32620 € | 66,31 € |
| 100 | 1,21260 € | 121,26 € |
| 300 | 1,07327 € | 321,98 € |
| 500 | 1,02322 € | 511,61 € |
| 1 000 | 0,96767 € | 967,67 € |
| 5 000 | 0,88082 € | 4 404,10 € |
| Unit Price without VAT: | 2,34000 € |
|---|---|
| Unit Price with VAT: | 2,80800 € |

