



1778722 | |
|---|---|
DigiKey Part Number | 277-10161-2-ND - Tape & Reel (TR) 277-10161-1-ND - Cut Tape (CT) 277-10161-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1778722 |
Description | HEADER 5POS SMT WHITE |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | SSL Connector 5 Position Header, Male Pins Board to Cable/Wire 0.098" (2.50mm) Solder |
Datasheet | Datasheet |
EDA/CAD Models | 1778722 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Style | Board to Cable/Wire | |
Connector Type | Header, Male Pins | |
Number of Positions | 5 | |
Mounting Type | Surface Mount | |
Termination | Solder | |
Pitch | 0.098" (2.50mm) | |
Fastening Type | Detent Lock | |
Features | Solder Retention | |
Housing Color | White | |
Wire Gauge | - | |
Contact Material | - | |
Contact Finish | Tin | |
Housing Material | Polyamide (PA), Nylon | |
Operating Temperature | - | |
Voltage Rating | 150V | |
Current Rating (Amps) | 5A | |
Ingress Protection | - | |
Mating Cycles | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,45000 € | 1,45 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | 1,52185 € | 608,74 € |
| 800 | 1,44923 € | 1 159,38 € |
| 1 200 | 1,40837 € | 1 690,04 € |
| 2 000 | 1,35855 € | 2 717,10 € |
| 2 800 | 1,32671 € | 3 714,79 € |
| 4 000 | 1,29377 € | 5 175,08 € |
| Unit Price without VAT: | 1,45000 € |
|---|---|
| Unit Price with VAT: | 1,74000 € |


