4 Position Wire to Board Terminal Block Horizontal with Board 0.394" (10.00mm) Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
4 Position Wire to Board Terminal Block Horizontal with Board 0.394" (10.00mm) Through Hole
1735804
1735804

1735804

DigiKey Part Number
1735804-ND
Manufacturer
Manufacturer Product Number
1735804
Description
TERM BLK 4P SIDE ENTRY 10MM PCB
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
4 Position Wire to Board Terminal Block Horizontal with Board 0.394" (10.00mm) Through Hole
Datasheet
 Datasheet
EDA/CAD Models
1735804 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mating Orientation
Horizontal with Board
Manufacturer
Phoenix Contact
Current
66 A
Series
Voltage
600 V
Packaging
Bulk
Wire Gauge
4-20 AWG
Part Status
Active
Mounting Type
Through Hole
Number of Levels
1
Wire Termination
Screwless - Spring Cage, Tension Clamp
Positions Per Level
4
Color
Green
Pitch
0.394" (10.00mm)
Housing Material
Polyamide (PA), Nylon
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 117
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
114,17000 €14,17 €
109,83700 €98,37 €
Unit Price without VAT:14,17000 €
Unit Price with VAT:17,00400 €