1700309
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1700309
1700309
1700309

1700309

DigiKey Part Number
277-6716-ND
Manufacturer
Manufacturer Product Number
1700309
Description
TERM BLOCK 1POS TOP ENTRY PCB
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
1 Position Wire to Board Terminal Block Vertical with Board Through Hole
Datasheet
 Datasheet
EDA/CAD Models
1700309 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Phoenix Contact
Series
Packaging
Bulk
Part Status
Active
Number of Levels
1
Positions Per Level
1
Pitch
-
Mating Orientation
Vertical with Board
Wire Gauge
14-24 AWG
Mounting Type
Through Hole
Wire Termination
Screw - Pressure Clip
Features
Interlocking (Side)
Color
Green
Operating Temperature
-
Housing Material
Polyamide (PA), Nylon
Contact Material - Plating
-
Clamp Material - Plating
-
Screw Material - Plating
-
Torque - Screw
0.4-0.5 Nm (3.5-4.4 Lb-In)
Screw Thread
M2.5
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
12,83000 €2,83 €
102,01100 €20,11 €
251,77720 €44,43 €
Unit Price without VAT:2,83000 €
Unit Price with VAT:3,39600 €