
1678570 | |
|---|---|
DigiKey Part Number | 277-8530-ND |
Manufacturer | |
Manufacturer Product Number | 1678570 |
Description | CONN MODULE BOTTOM ENTRY |
Customer Reference | |
Detailed Description | Module Connector Bottom Entry |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Connector Type | Module | |
Style | Bottom Entry | |
Size | - | |
Lock Location | - | |
Thread Size | - | |
Size / Dimension | - | |
Housing Color | - | |
Features | - | |
Ingress Protection | - | |
Housing Material | Polycarbonate (PC) | |
Housing Finish | - | |
Operating Temperature | -40°C ~ 125°C |



