1771228 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Phoenix Contact
In Stock: 82
Unit Price: 14,52000 €
Datasheet
Male Insert 10 Position Screw
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1771228

DigiKey Part Number
277-4129-ND
Manufacturer
Manufacturer Product Number
1771228
Description
INSERT MALE 10POS SCREW
Customer Reference
Detailed Description
Male Insert 10 Position Screw
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Phoenix Contact
Series
Packaging
Bulk
Part Status
Obsolete
Connector Type
Insert
Gender
Male
Number of Positions
10
Size
B10
Termination Style
Screw
Voltage Rating
600V
Current Rating (Amps)
15A
Contact Type
-
Operating Temperature
-40°C ~ 125°C
Color
-
Housing Material
Polyamide (PA), Nylon
Contact Material
Copper Alloy
Contact Finish
Silver
Material Flammability Rating
UL94 V-0
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes