
1583880 | |
|---|---|
DigiKey Part Number | 1583880-ND |
Manufacturer | |
Manufacturer Product Number | 1583880 |
Description | CONN HOOD TOP ENTRY PG29 |
Customer Reference | |
Detailed Description | Hood Connector Top Entry PG29 IP65/IP67/IP68 - Dust Tight, Water Resistant, Waterproof |
Datasheet | Datasheet |
EDA/CAD Models | 1583880 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Connector Type | Hood | |
Style | Top Entry | |
Size | - | |
Lock Location | Screw Locks on Hood | |
Thread Size | PG29 | |
Size / Dimension | 3.091" L x 1.504" W x 3.374" H (78.50mm x 38.20mm x 85.70mm) | |
Housing Color | - | |
Features | - | |
Ingress Protection | IP65/IP67/IP68 - Dust Tight, Water Resistant, Waterproof | |
Housing Material | Polyamide (PA), Nylon | |
Housing Finish | - | |
Operating Temperature | -40°C ~ 80°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,97000 € | 13,97 € |
| Unit Price without VAT: | 13,97000 € |
|---|---|
| Unit Price with VAT: | 16,76400 € |

