
1583878 | |
|---|---|
DigiKey Part Number | 1583878-ND |
Manufacturer | |
Manufacturer Product Number | 1583878 |
Description | VC-AMC 5 |
Customer Reference | |
Detailed Description | Male Module without Contacts 4+Ground Position Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 1583878 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Connector Type | Module without Contacts | |
Gender | Male | |
Number of Positions | 4+Ground | |
Size | - | |
Termination Style | Crimp | |
Voltage Rating | 690V | |
Current Rating (Amps) | 70A | |
Contact Type | Power | |
Operating Temperature | -40°C ~ 100°C | |
Color | - | |
Housing Material | Polyamide (PA), Nylon | |
Contact Material | - | |
Contact Finish | - | |
Material Flammability Rating | UL94 V-0 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,91000 € | 3,91 € |
| Unit Price without VAT: | 3,91000 € |
|---|---|
| Unit Price with VAT: | 4,69200 € |



