Terminal Block Connector 2 Position Feed Through Black 8-20 AWG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3073979

DigiKey Part Number
277-3073979-ND
Manufacturer
Manufacturer Product Number
3073979
Description
FUSE TERMINAL BLOCK FOR CARTRIDG
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Terminal Block Connector 2 Position Feed Through Black 8-20 AWG
Datasheet
 Datasheet
EDA/CAD Models
3073979 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Phoenix Contact
Series
Packaging
Bulk
Part Status
Active
Type
Feed Through
Disconnect Type
-
Number of Positions
2
Number of Levels
1
Terminal - Width
12.2mm
Termination Style
Push In
Voltage - IEC
-
Voltage - UL
-
Wire Gauge or Range - AWG
8-20 AWG
Wire Gauge or Range - mm²
0.5-10mm²
Features
-
Color
Black
Fuse Type
5mm x 20mm, 5mm x 25mm, 5mm x 30mm, 6.3mm x 32mm
Material - Insulation
Polyamide (PA), Nylon
Material Flammability Rating
UL94 V-0
Stripping Length
12mm
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 10
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1013,76400 €137,64 €
Manufacturers Standard Package
Unit Price without VAT:13,76400 €
Unit Price with VAT:16,51680 €