
1424484 | |
---|---|
DigiKey Part Number | 1424484-ND |
Manufacturer | |
Manufacturer Product Number | 1424484 |
Description | CABLE GLAND 22-32MM M40 POLYAMID |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Cable Gland Polyamide (PA), Nylon M40x1.5 Black |
Datasheet | Datasheet |
EDA/CAD Models | 1424484 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Cable Gland | |
Outside Cable Diameter (Min) | 0.866" (22.00mm) | |
Outside Cable Diameter (Max) | 1.260" (32.00mm) | |
Thread Size | M40x1.5 | |
Thread Length | 0.709" (18.01mm) | |
Conduit Hub Size | - | |
Panel Hole Size | - | |
Material | Polyamide (PA), Nylon | |
Includes | Seal | |
Color | Black | |
Ingress Protection | IP66/IP68 - Dust Tight, Water Resistant, Waterproof | |
Operating Temperature | -20°C ~ 100°C | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 4,40000 € | 4,40 € |
Unit Price without VAT: | 4,40000 € |
---|---|
Unit Price with VAT: | 5,28000 € |