
1422084 | |
---|---|
DigiKey Part Number | 1422084-ND |
Manufacturer | |
Manufacturer Product Number | 1422084 |
Description | CABLE 3COND 24AWG SHLD 100M |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 3 Conductor Multi-Conductor Cable 24 AWG Braid 328.1' (100.0m) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 3 | |
Wire Gauge | ||
Conductor Strand | - | |
Conductor Material | Copper, Bare | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.197" (5.00mm) | |
Shield Type | Braid | |
Length | 328.1' (100.0m) | |
Ratings | UL Style 20549 | |
Features | Flame Retardant, Oil Resistant | |
Voltage | 300 V | |
Operating Temperature | -40°C ~ 80°C | |
Usage | - | |
Jacket (Insulation) Thickness | 0.0299" (0.759mm) | |
Conductor Insulation | Polypropylene (PP) | |
Shield Material | Copper, Bare | |
Shield Coverage | 85% |
Quantity | Unit Price | Ext Price |
---|---|---|
100 | 3,16190 € | 316,19 € |
Unit Price without VAT: | 3,16190 € |
---|---|
Unit Price with VAT: | 3,79428 € |