5 Position Circular Connector Insert, Male Pins Solder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1411926

DigiKey Part Number
1411926-ND
Manufacturer
Manufacturer Product Number
1411926
Description
CONN MALE INSERT 5POS SOLDER
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
5 Position Circular Connector Insert, Male Pins Solder
Datasheet
 Datasheet
EDA/CAD Models
1411926 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
Connector Type
Number of Positions
5
Shell Size - Insert
M12-5
Shell Size, MIL
-
Mounting Type
Surface Mount
Mounting Feature
-
Termination
Solder
Fastening Type
-
Orientation
A
Primary Material
-
Shell Material
-
Shell Finish
-
Contact Finish - Mating
Gold
Color
-
Ingress Protection
IP67 - Dust Tight, Waterproof
Material Flammability Rating
UL94 V-0
Features
Board Guide, Insert Only, Requires Shell
Shielding
-
Current Rating (Amps)
4A
Voltage Rating
60V
Cable Opening
-
Operating Temperature
-55°C ~ 105°C
Backshell Material, Plating
-
Contact Material
Copper Zinc
Contact Finish Thickness - Mating
-
Insert Material
Polyamide (PA), Nylon
Applications
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 61
Check for Additional Incoming Stock
All prices are in EUR
Tray
QuantityUnit PriceExt Price
13,73000 €3,73 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:3,73000 €
Unit Price with VAT:4,47600 €