3 Rectangular Connectors - Housings Plug Black 0.200" (5.08mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
3 Rectangular Connectors - Housings Plug Black 0.200" (5.08mm)
CONNEXIS Series Wire-to-Board Connectors

1376639

DigiKey Part Number
277-1376639-ND
Manufacturer
Manufacturer Product Number
1376639
Description
CONN PLUG HSG 3POS 5.08MM
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
3 Rectangular Connectors - Housings Plug Black 0.200" (5.08mm)
Datasheet
 Datasheet
EDA/CAD Models
1376639 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Pitch
0.200" (5.08mm)
Mfr
Number of Rows
1
Series
Mounting Type
Free Hanging (In-Line)
Packaging
Bulk
Contact Termination
Crimp
Part Status
Active
Fastening Type
Push-Pull
Connector Type
Color
Black
Contact Type
Tab
Insulation Material
Polybutylene Terephthalate (PBT)
Number of Positions
Operating Temperature
-55°C ~ 105°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1378297Phoenix Contact100277-1378297-ND1,33000 €Parametric Equivalent
In-Stock: 80
Factory Stock: 100
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
11,16000 €1,16 €
100,93900 €9,39 €
Unit Price without VAT:1,16000 €
Unit Price with VAT:1,39200 €