
1212476 | |
|---|---|
DigiKey Part Number | 1212476-ND |
Manufacturer | |
Manufacturer Product Number | 1212476 |
Description | RIVET PLIERS |
Customer Reference | |
Detailed Description | Rivet Hand Tool Rivets |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Tool Type | Rivet Hand Tool | |
For Use With/Related Products | Rivets | |
Weight | 1.2 lbs (544.3 g) |

