
1199683 | |
|---|---|
DigiKey Part Number | 277-1199683-ND |
Manufacturer | |
Manufacturer Product Number | 1199683 |
Description | THERMOMARK WIRE WRAP LABEL |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Wire Marker, Tape 1.50" W x 2.50" L (38.1mm x 63.5mm) White Poly-Vinyl Chloride (PVC) |
Datasheet | Datasheet |
EDA/CAD Models | 1199683 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Wire Marker, Tape | |
Size | 1.50" W x 2.50" L (38.1mm x 63.5mm) | |
Cable Diameter | 0.236" ~ 0.555" (6.00mm ~ 14.10mm) | |
Legend | Blank | |
Color | White | |
Material | Poly-Vinyl Chloride (PVC) | |
Operating Temperature | -40°C ~ 80°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 319,65000 € | 319,65 € |
| Unit Price without VAT: | 319,65000 € |
|---|---|
| Unit Price with VAT: | 383,58000 € |

