
1116189 | |
|---|---|
DigiKey Part Number | 277-1116189-ND |
Manufacturer | |
Manufacturer Product Number | 1116189 |
Description | SHRINK SLEEVE, ROLL, YELLOW/BLAC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Black, Yellow Heat Shrinkable Label 0.65" x 0.04" (16.5mm x 1.0mm); Cable O.D. 0.19" ~ 0.37" (4.8mm ~ 9.5mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1116189 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Label Type | Heat Shrinkable | |
Label Size | 0.65" x 0.04" (16.5mm x 1.0mm); Cable O.D. 0.19" ~ 0.37" (4.8mm ~ 9.5mm) | |
Color | Black, Yellow | |
Material | Polyolefin (PO) | |
For Use With/Related Products | - | |
Operating Temperature | -55°C ~ 125°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 45,72000 € | 45,72 € |
| Unit Price without VAT: | 45,72000 € |
|---|---|
| Unit Price with VAT: | 54,86400 € |

