



1071209 | |
|---|---|
DigiKey Part Number | 277-1071209TR-ND - Tape & Reel (TR) 277-1071209CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 1071209 |
Description | PCB TERMINAL BLOCK, NOMINAL CURR |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 9 Position Wire to Board Terminal Block 45° (135°) Angle with Board 0.200" (5.08mm) Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 1071209 Models |
Category | Current 13.5 A |
Manufacturer Phoenix Contact | Voltage 320 V |
Series | Mounting Type Through Hole |
Packaging Tape & Reel (TR) Cut Tape (CT) | Wire Termination Screwless - Leg Spring, Push-In Spring |
Part Status Active | Features Interlocking (Side), Lever Actuated |
Number of Levels 1 | Color Black |
Positions Per Level 9 | Operating Temperature -40°C ~ 100°C |
Pitch 0.200" (5.08mm) | Housing Material Liquid Crystal Polymer (LCP), Glass Filled |
Mating Orientation 45° (135°) Angle with Board | Contact Material - Plating Copper Alloy - Tin Plated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,24000 € | 5,24 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 145 | 5,23538 € | 759,13 € |
| Unit Price without VAT: | 5,24000 € |
|---|---|
| Unit Price with VAT: | 6,28800 € |

