
1046987 | |
|---|---|
DigiKey Part Number | 277-1046987-ND |
Manufacturer | |
Manufacturer Product Number | 1046987 |
Description | TERM BLK 13POS RED |
Customer Reference | |
Detailed Description | 13 Position Terminal Block Red Middle 31.4mm |
Datasheet | Datasheet |
EDA/CAD Models | 1046987 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Middle | |
Mounting Type | DIN Rail | |
Number of Positions | 13 | |
Number of Levels | 1 | |
Terminal - Width | 31.4mm | |
Termination Style | Push In, Spring | |
Current - IEC | 41 A | |
Voltage - IEC | 500 V | |
Current - UL | 30 A | |
Voltage - UL | 300 V | |
Wire Gauge or Range - AWG | - | |
Wire Gauge or Range - mm² | - | |
Features | Block of 6 | |
Housing Color | Red | |
Length | 0.850" (21.60mm) | |
Height (Max) | 1.079" (27.40mm) | |
Material - Insulation | Polyamide (PA), Nylon | |
Material Flammability Rating | UL94 V-0 | |
Stripping Length | - | |
Operating Temperature | -60°C ~ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,89000 € | 10,89 € |
| 20 | 7,05050 € | 141,01 € |
| Unit Price without VAT: | 10,89000 € |
|---|---|
| Unit Price with VAT: | 13,06800 € |

