
1016292 | |
|---|---|
DigiKey Part Number | 277-1016292-ND |
Manufacturer | |
Manufacturer Product Number | 1016292 |
Description | CDDC 2 5/ 3-PV-5 0 |
Customer Reference | |
Detailed Description | 3 Position Wire to Board Terminal Block Vertical with Board 0.197" (5.00mm) Through Hole, SKEDD |
Datasheet | Datasheet |
EDA/CAD Models | 1016292 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Last Time Buy | |
Number of Levels | 2 | |
Positions Per Level | 3 | |
Pitch | 0.197" (5.00mm) | |
Mating Orientation | Vertical with Board | |
Current | 12 A | |
Voltage | 300 V | |
Wire Gauge | 12-26 AWG | |
Mounting Type | Through Hole, SKEDD | |
Wire Termination | Screwless - Crimp | |
Features | Board Lock | |
Color | Green | |
Operating Temperature | -55°C ~ 105°C | |
Housing Material | Polyamide (PA), Nylon | |
Contact Material - Plating | - | |
Clamp Material - Plating | - | |
Screw Material - Plating | - | |
Torque - Screw | - | |
Screw Thread | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 0,91150 € | 182,30 € |
| Unit Price without VAT: | 0,91150 € |
|---|---|
| Unit Price with VAT: | 1,09380 € |

