
1013575 | |
|---|---|
DigiKey Part Number | 1013575-ND |
Manufacturer | |
Manufacturer Product Number | 1013575 |
Description | WIRE MARKER SLIP-ON 4.5MM X 10MM |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Wire Marker, Slip-On 0.18" W x 0.39" L (4.5mm x 10.0mm) White Polyamide (PA), Nylon |
Datasheet | Datasheet |
EDA/CAD Models | 1013575 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Wire Marker, Slip-On | |
Size | 0.18" W x 0.39" L (4.5mm x 10.0mm) | |
Cable Diameter | 0.059" ~ 0.126" (1.50mm ~ 3.20mm) | |
Legend | Blank | |
Color | White | |
Material | Polyamide (PA), Nylon | |
Operating Temperature | -40°C ~ 100°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 1,77280 € | 177,28 € |
| Unit Price without VAT: | 1,77280 € |
|---|---|
| Unit Price with VAT: | 2,12736 € |

