
0830678 | |
|---|---|
DigiKey Part Number | 0830678-ND |
Manufacturer | |
Manufacturer Product Number | 0830678 |
Description | CABLE MARKER LABEL ROLL WHITE UN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | White Standard Label 1.00" W x 2.50" L (25.4mm x 63.5mm); Cable O.D. 0.55" (14.0mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0830678 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Label Type | Standard | |
Label Size | 1.00" W x 2.50" L (25.4mm x 63.5mm); Cable O.D. 0.55" (14.0mm) | |
Color | White | |
Material | Polyvinylchloride (PVC) | |
For Use With/Related Products | Thermomark Printer | |
Operating Temperature | -50°C ~ 110°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 635,82000 € | 635,82 € |
| Unit Price without VAT: | 635,82000 € |
|---|---|
| Unit Price with VAT: | 762,98400 € |

