
0830673 | |
|---|---|
DigiKey Part Number | 0830673-ND |
Manufacturer | |
Manufacturer Product Number | 0830673 |
Description | LABEL STANDARD 0.094" X 1" YLW |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Yellow Standard Label 0.094" L x 1.000" W (2.40mm x 25.40mm); Cable O.D. 0.197" (5.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0830673 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Label Type | Standard | |
Label Size | 0.094" L x 1.000" W (2.40mm x 25.40mm); Cable O.D. 0.197" (5.00mm) | |
Color | Yellow | |
Material | Polyvinylchloride (PVC) | |
For Use With/Related Products | Thermomark Printer | |
Operating Temperature | -50°C ~ 110°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 384,81000 € | 384,81 € |
| Unit Price without VAT: | 384,81000 € |
|---|---|
| Unit Price with VAT: | 461,77200 € |

