White Standard Label 1.50" x 2.50" (38.1mm x 63.5mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0817552

DigiKey Part Number
277-5656-ND
Manufacturer
Manufacturer Product Number
0817552
Description
LABEL STAND 1.5"X2.5" WHT 1000PC
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
White Standard Label 1.50" x 2.50" (38.1mm x 63.5mm)
Datasheet
 Datasheet
EDA/CAD Models
0817552 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Phoenix Contact
Series
Packaging
Bulk
Part Status
Active
Label Type
Standard
Label Size
1.50" x 2.50" (38.1mm x 63.5mm)
Color
White
Material
PVC
For Use With/Related Products
Thermomark Printer
Operating Temperature
-50°C ~ 110°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7
Factory Stock: 13
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1196,02000 €196,02 €
Manufacturers Standard Package
Unit Price without VAT:196,02000 €
Unit Price with VAT:235,22400 €