
0817510 | |
|---|---|
DigiKey Part Number | 277-5703-ND |
Manufacturer | |
Manufacturer Product Number | 0817510 |
Description | LABEL STANDARD 1" X 6" WHT 500PC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | White Standard Label 1.00" x 6.00" (25.4mm x 152.4mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0817510 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Label Type | Standard | |
Label Size | 1.00" x 6.00" (25.4mm x 152.4mm) | |
Color | White | |
Material | PVC | |
For Use With/Related Products | Thermomark Printer | |
Operating Temperature | -50°C ~ 110°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 204,50000 € | 204,50 € |
| Unit Price without VAT: | 204,50000 € |
|---|---|
| Unit Price with VAT: | 245,40000 € |

