Butt Cut Polyester (PET) 0.69" L x 0.31" W (17.5mm x 7.9mm) White
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0800461

DigiKey Part Number
277-10765-ND
Manufacturer
Manufacturer Product Number
0800461
Description
LABEL ID/RATINGS 0.69"X0.31" WHT
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Butt Cut Polyester (PET) 0.69" L x 0.31" W (17.5mm x 7.9mm) White
Datasheet
 Datasheet
EDA/CAD Models
0800461 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Phoenix Contact
Series
Packaging
Bulk
Part Status
Active
Label Type
Butt Cut
Applications
Device Marker
Color - Background
White
Length
0.689" (17.50mm)
Width
0.315" (8.00mm)
Diameter - Label
-
Location
-
Material - Body
Polyester (PET)
For Use With/Related Products
-
Material
Polyester
Label Size
0.69" L x 0.31" W (17.5mm x 7.9mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
14,27000 €4,27 €
Unit Price without VAT:4,27000 €
Unit Price with VAT:5,12400 €